Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 5 Ports IP30
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24144050001

DigiKey Part Number
1195-24144050001-ND
Manufacturer
Manufacturer Product Number
24144050001
Description
HA-VIS ECON 2050GX-I-AW - UNMANA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24144050001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
24 ~ 48VDC
Ingress Protection
IP30
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 854,78000 Kč9 854,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9 854,78000 Kč
Unit Price with VAT:11 924,28380 Kč