Network Switch - Unmanaged 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24134160000

DigiKey Part Number
1195-24134160000-ND
Manufacturer
Manufacturer Product Number
24134160000
Description
HA-VIS ECON 3160GX-A-A - UNMANAG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24134160000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9V ~ 60V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 681,46000 Kč23 681,46 Kč
521 043,39000 Kč105 216,95 Kč
1020 110,07500 Kč201 100,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23 681,46000 Kč
Unit Price with VAT:28 654,56660 Kč