Network Switch - Unmanaged 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 6 Ports IP30
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24034060010

DigiKey Part Number
1195-3618-ND
Manufacturer
Manufacturer Product Number
24034060010
Description
NETWORK SWITCH-UNMANAGED 6 PORT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24034060010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
6
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 540,22000 Kč12 540,22 Kč
Manufacturers Standard Package
Unit Price without VAT:12 540,22000 Kč
Unit Price with VAT:15 173,66620 Kč