



24024160010 | |
|---|---|
DigiKey Part Number | 1195-5677-ND |
Manufacturer | |
Manufacturer Product Number | 24024160010 |
Description | NETWORK SWITCH-UNMANAGED 16 PORT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports |
Datasheet | Datasheet |
EDA/CAD Models | 24024160010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9 ~ 60VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 246,99000 Kč | 16 246,99 Kč |
| Unit Price without VAT: | 16 246,99000 Kč |
|---|---|
| Unit Price with VAT: | 19 658,85790 Kč |

