



24020030000 | |
|---|---|
DigiKey Part Number | 1195-6940-ND |
Manufacturer | |
Manufacturer Product Number | 24020030000 |
Description | NETWORK SWITCH-UNMANAGED 3 PORT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 3 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24020030000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 3 | |
Copper Ports | 3 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9 ~ 60VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 170,49000 Kč | 3 170,49 Kč |
| 10 | 2 844,17900 Kč | 28 441,79 Kč |
| Unit Price without VAT: | 3 170,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 836,29290 Kč |

