
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (2 + 2 Power + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,09000 Kč | 612,09 Kč |
| 10 | 520,16200 Kč | 5 201,62 Kč |
| 25 | 487,59040 Kč | 12 189,76 Kč |
| 50 | 464,32880 Kč | 23 216,44 Kč |
| 100 | 442,18430 Kč | 44 218,43 Kč |
| 250 | 414,53076 Kč | 103 632,69 Kč |
| 500 | 396,86220 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 612,09000 Kč |
|---|---|
| Unit Price with VAT: | 740,62890 Kč |

