5 (2 + 2 Power + PE) Position Circular Connector Plug, Female Sockets and Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21963391500

DigiKey Part Number
1195-21963391500-ND
Manufacturer
Manufacturer Product Number
21963391500
Description
PCB-ADAPTER W 2P MALE + PE + 2D
Customer Reference
Detailed Description
5 (2 + 2 Power + PE) Position Circular Connector Plug, Female Sockets and Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (2 + 2 Power + PE)
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide
Shielding
Current Rating (Amps)
20A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-30°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,09000 Kč612,09 Kč
10520,16200 Kč5 201,62 Kč
25487,59040 Kč12 189,76 Kč
50464,32880 Kč23 216,44 Kč
100442,18430 Kč44 218,43 Kč
250414,53076 Kč103 632,69 Kč
500396,86220 Kč198 431,10 Kč
Unit Price without VAT:612,09000 Kč
Unit Price with VAT:740,62890 Kč