21406060886050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 648,17000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 126,37000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 167,13200 Kč
Datasheet
New at DigiKey
21404000445010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21406060886050

DigiKey Part Number
1195-21406060886050-ND
Manufacturer
Manufacturer Product Number
21406060886050
Description
M12 X-COD 8-POL ST/ST M/M PUR PP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
X
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Yellow
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 718,52000 Kč2 718,52 Kč
102 311,00500 Kč23 110,05 Kč
252 166,46160 Kč54 161,54 Kč
502 063,19060 Kč103 159,53 Kč
1002 029,10240 Kč202 910,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 718,52000 Kč
Unit Price with VAT:3 289,40920 Kč