
21402020882010 | |
|---|---|
DigiKey Part Number | 1195-21402020882010-ND |
Manufacturer | |
Manufacturer Product Number | 21402020882010 |
Description | M12 A-COD 8-POL ST/ST M/M PUR 1. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 051,50000 Kč | 2 051,50 Kč |
| 10 | 1 743,86300 Kč | 17 438,63 Kč |
| 25 | 1 634,77840 Kč | 40 869,46 Kč |
| 50 | 1 556,84220 Kč | 77 842,11 Kč |
| 100 | 1 482,64360 Kč | 148 264,36 Kč |
| Unit Price without VAT: | 2 051,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 482,31500 Kč |



