
21355354564002 | |
|---|---|
DigiKey Part Number | 1195-21355354564002-ND |
Manufacturer | |
Manufacturer Product Number | 21355354564002 |
Description | M12 A-COD 5-POL AN/AN M/F PVC DN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer HARTING | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.66' (200.00mm) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,06000 Kč | 666,06 Kč |
| 10 | 566,06400 Kč | 5 660,64 Kč |
| 25 | 530,62800 Kč | 13 265,70 Kč |
| 50 | 505,31260 Kč | 25 265,63 Kč |
| 100 | 481,20910 Kč | 48 120,91 Kč |
| 250 | 451,12020 Kč | 112 780,05 Kč |
| Unit Price without VAT: | 666,06000 Kč |
|---|---|
| Unit Price with VAT: | 805,93260 Kč |

