
21355352564005 | |
|---|---|
DigiKey Part Number | 1195-21355352564005-ND |
Manufacturer | |
Manufacturer Product Number | 21355352564005 |
Description | M12 A-COD 5-POL AN/ST M/F PVC DN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer HARTING | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle, Right Angle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.64' (500.00mm) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,15000 Kč | 710,15 Kč |
| 10 | 603,58800 Kč | 6 035,88 Kč |
| 25 | 565,79520 Kč | 14 144,88 Kč |
| 50 | 538,80440 Kč | 26 940,22 Kč |
| 100 | 513,10710 Kč | 51 310,71 Kč |
| 250 | 481,02052 Kč | 120 255,13 Kč |
| Unit Price without VAT: | 710,15000 Kč |
|---|---|
| Unit Price with VAT: | 859,28150 Kč |

