Circular Cable Assembly Shielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213551A0564003

DigiKey Part Number
1195-213551A0564003-ND
Manufacturer
Manufacturer Product Number
213551A0564003
Description
M12 A-COD 5 POL ST/- M/- PVC DNE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
HARTING
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
0.98' (300.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
5
Color
Gray
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,46000 Kč510,46 Kč
10433,75600 Kč4 337,56 Kč
25406,59680 Kč10 164,92 Kč
50387,19480 Kč19 359,74 Kč
100368,72490 Kč36 872,49 Kč
250345,66404 Kč86 416,01 Kč
500329,18690 Kč164 593,45 Kč
Manufacturers Standard Package
Unit Price without VAT:510,46000 Kč
Unit Price with VAT:617,65660 Kč