
21355152564008 | |
|---|---|
DigiKey Part Number | 1195-21355152564008-ND |
Manufacturer | |
Manufacturer Product Number | 21355152564008 |
Description | M12 A-COD 5-POL ST/ST M/F PVC DN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 2.62' (800.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer HARTING | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 2.62' (800.00mm) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,50000 Kč | 738,50 Kč |
| 10 | 627,63000 Kč | 6 276,30 Kč |
| 25 | 588,33880 Kč | 14 708,47 Kč |
| 50 | 560,26860 Kč | 28 013,43 Kč |
| 100 | 533,54870 Kč | 53 354,87 Kč |
| 250 | 500,18664 Kč | 125 046,66 Kč |
| Unit Price without VAT: | 738,50000 Kč |
|---|---|
| Unit Price with VAT: | 893,58500 Kč |

