Parametric Equivalent
Parametric Equivalent

21350102406050 | |
|---|---|
DigiKey Part Number | 1195-21350102406050-ND |
Manufacturer | |
Manufacturer Product Number | 21350102406050 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,99000 Kč | 609,99 Kč |
| 10 | 518,37800 Kč | 5 183,78 Kč |
| 25 | 485,91040 Kč | 12 147,76 Kč |
| 50 | 462,72880 Kč | 23 136,44 Kč |
| 100 | 440,65980 Kč | 44 065,98 Kč |
| 250 | 413,10120 Kč | 103 275,30 Kč |
| 500 | 393,41222 Kč | 196 706,11 Kč |
| Unit Price without VAT: | 609,99000 Kč |
|---|---|
| Unit Price with VAT: | 738,08790 Kč |




