Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21350100416020

DigiKey Part Number
1195-21350100416020-ND
Manufacturer
Manufacturer Product Number
21350100416020
Description
CIRC CBL 4POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,19000 Kč269,19 Kč
10228,75200 Kč2 287,52 Kč
25214,43160 Kč5 360,79 Kč
50204,19300 Kč10 209,65 Kč
100194,44780 Kč19 444,78 Kč
250182,28196 Kč45 570,49 Kč
500173,59046 Kč86 795,23 Kč
1 000165,31536 Kč165 315,36 Kč
Manufacturers Standard Package
Unit Price without VAT:269,19000 Kč
Unit Price with VAT:325,71990 Kč