
21349700495015 | |
|---|---|
DigiKey Part Number | 1195-6447-ND |
Manufacturer | |
Manufacturer Product Number | 21349700495015 |
Description | CIRC CBL 4POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349700495015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,19000 Kč | 1 010,19 Kč |
| 10 | 858,67200 Kč | 8 586,72 Kč |
| 25 | 804,93520 Kč | 20 123,38 Kč |
| 50 | 766,54840 Kč | 38 327,42 Kč |
| 100 | 729,99930 Kč | 72 999,93 Kč |
| 250 | 686,49272 Kč | 171 623,18 Kč |
| Unit Price without VAT: | 1 010,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,32990 Kč |






