21349494477100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: 2 505,48000 Kč
Datasheet
Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21349494477100

DigiKey Part Number
1195-3972-ND
Manufacturer
Manufacturer Product Number
21349494477100
Description
CBL 4POS RCPT RA TO RCPT 32.8'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349494477100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Packaging
Bag
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle, Right Angle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
32.8' (10.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
D
Color
Green
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle, Right Angle
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Male Pins
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21349494405100HARTING101195-3965-ND2 505,48000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
103 054,22200 Kč30 542,22 Kč
Unit Price without VAT:3 054,22200 Kč
Unit Price with VAT:3 695,60862 Kč
Alternate Length
CBL 4POS RCPT RA TO RCPT 1.64'
In-Stock: 0
Unit Price: 1 401,62000 Kč
CBL 4POS RCPT RA TO RCPT 3.28'
In-Stock: 0
Unit Price: 1 504,72000 Kč
CBL 4POS RCPT RA TO RCPT 4.92'
In-Stock: 0
Unit Price: 1 605,72000 Kč
CBL 4POS RCPT RA TO RCPT 6.56'
In-Stock: 0
Unit Price: 1 391,57900 Kč
CBL 4POS RCPT RA TO RCPT 16.4'
In-Stock: 0
Unit Price: 2 083,46400 Kč