


21348600C79050 | |
|---|---|
DigiKey Part Number | 1195-4130-ND |
Manufacturer | |
Manufacturer Product Number | 21348600C79050 |
Description | CBL 12POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348600C79050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,28000 Kč | 965,28 Kč |
| 10 | 820,47600 Kč | 8 204,76 Kč |
| 25 | 769,11480 Kč | 19 227,87 Kč |
| 50 | 732,42700 Kč | 36 621,35 Kč |
| 100 | 697,50530 Kč | 69 750,53 Kč |
| 250 | 653,90124 Kč | 163 475,31 Kč |
| Unit Price without VAT: | 965,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,98880 Kč |






