


21348500C79010 | |
|---|---|
DigiKey Part Number | 1195-4127-ND |
Manufacturer | |
Manufacturer Product Number | 21348500C79010 |
Description | CIR CBL 12POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348500C79010 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,14000 Kč | 759,14 Kč |
| 10 | 645,14400 Kč | 6 451,44 Kč |
| 25 | 604,76760 Kč | 15 119,19 Kč |
| 50 | 575,91620 Kč | 28 795,81 Kč |
| 100 | 548,45170 Kč | 54 845,17 Kč |
| 250 | 514,15732 Kč | 128 539,33 Kč |
| Unit Price without VAT: | 759,14000 Kč |
|---|---|
| Unit Price with VAT: | 918,55940 Kč |








