


21348500C78050 | |
|---|---|
DigiKey Part Number | 1195-6245-ND |
Manufacturer | |
Manufacturer Product Number | 21348500C78050 |
Description | CBL 12POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348500C78050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,76000 Kč | 1 105,76 Kč |
| 10 | 939,88300 Kč | 9 398,83 Kč |
| 25 | 881,06040 Kč | 22 026,51 Kč |
| 50 | 839,04040 Kč | 41 952,02 Kč |
| 100 | 799,03700 Kč | 79 903,70 Kč |
| 250 | 757,80000 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 1 105,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,96960 Kč |






