Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
M8/M12 Industrial Circular Electrical Connectors

21348500882005

DigiKey Part Number
21348500882005-ND
Manufacturer
Manufacturer Product Number
21348500882005
Description
CIRC CBL 8POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21348500882005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10352,45100 Kč3 524,51 Kč
Unit Price without VAT:352,45100 Kč
Unit Price with VAT:426,46571 Kč
Alternate Length
CIRC CBL 8POS PLUG TO WIRE 16.4'
In-Stock: 131
Unit Price: 598,65000 Kč
CIRC CBL 8POS PLUG TO WIRE 3.28'
In-Stock: 85
Unit Price: 402,95000 Kč
CIRC CBL 8POS PLUG TO WIRE 6.56'
In-Stock: 5
Unit Price: 488,62000 Kč
CIRC CBL 8POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 406,62600 Kč
CIRC CBL 8POS PLUG TO WIRE 9.84'
In-Stock: 0
Unit Price: 466,09300 Kč