Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
M8/M12 Industrial Circular Electrical Connectors

21348485C79020

DigiKey Part Number
1195-6273-ND
Manufacturer
Manufacturer Product Number
21348485C79020
Description
CIR CBL 12POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
12
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
6.56' (2.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
12
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 052,84000 Kč1 052,84 Kč
10894,85100 Kč8 948,51 Kč
25838,85320 Kč20 971,33 Kč
50798,84380 Kč39 942,19 Kč
100760,75540 Kč76 075,54 Kč
250713,19792 Kč178 299,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 052,84000 Kč
Unit Price with VAT:1 273,93640 Kč
Alternate Length
CIR CBL 12POS RCPT TO PLUG 3.28'
In-Stock: 0
Unit Price: 1 028,90000 Kč
CBL 12POS RCPT TO PLUG 16.4'
In-Stock: 325
Unit Price: 1 130,95000 Kč
CIR CBL 12POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price: 865,26500 Kč
CIR CBL 12POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 1 076,36000 Kč
CIR CBL 12POS RCPT TO PLUG 24.6'
In-Stock: 0
Unit Price: 1 222,33600 Kč