21348485484100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 1 708,00000 Kč
Datasheet
21348485484005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21348485484005
M8/M12 Industrial Circular Electrical Connectors

21348485484100

DigiKey Part Number
1195-6252-ND
Manufacturer
Manufacturer Product Number
21348485484100
Description
CIRC CBL 4POS RCPT TO PLUG 32.8'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348485484100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price:
CIRC CBL 4POS RCPT TO PLUG 3.28'
In-Stock: 0
Unit Price: 386,77300 Kč
CIRC CBL 4POS RCPT TO PLUG 6.56'
In-Stock: 0
Unit Price: 414,79000 Kč
CIRC CBL 4POS RCPT TO PLUG 16.4'
In-Stock: 0
Unit Price:
CIRC CBL 4POS RCPT TO PLUG 4.92'
In-Stock: 0
Unit Price: 400,98100 Kč