
21348400C79250 | |
|---|---|
DigiKey Part Number | 1195-21348400C79250-ND |
Manufacturer | |
Manufacturer Product Number | 21348400C79250 |
Description | CIRC CBL 12POS RCPT TO WIRE 82.' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348400C79250 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 82.0' (25.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 028,53100 Kč | 20 285,31 Kč |
| Unit Price without VAT: | 2 028,53100 Kč |
|---|---|
| Unit Price with VAT: | 2 454,52251 Kč |





