Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
M8/M12 Industrial Circular Electrical Connectors

21348400882010

DigiKey Part Number
1195-5864-ND
Manufacturer
Manufacturer Product Number
21348400882010
Description
CIRC CBL 8POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,26000 Kč367,26 Kč
10312,17700 Kč3 121,77 Kč
25292,61960 Kč7 315,49 Kč
50278,65180 Kč13 932,59 Kč
100265,35590 Kč26 535,59 Kč
250248,75660 Kč62 189,15 Kč
500236,89818 Kč118 449,09 Kč
Manufacturers Standard Package
Unit Price without VAT:367,26000 Kč
Unit Price with VAT:444,38460 Kč
Alternate Length
CIRC CBL 8POS RCPT TO WIRE 16.4'
In-Stock: 26
Unit Price: 636,87000 Kč
CIRC CBL 8POS RCPT TO WIRE 6.56'
In-Stock: 0
Unit Price: 453,77000 Kč
CIRC CBL 8POS RCPT TO WIRE 1.64'
In-Stock: 0
Unit Price: 350,89800 Kč
CIRC CBL 8POS RCPT TO WIRE 4.92'
In-Stock: 0
Unit Price: 380,14800 Kč
CIRC CBL 8POS RCPT TO WIRE 24.6'
In-Stock: 0
Unit Price: 769,79000 Kč