Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
HARTING - M8 D-coded
M8 Connectors

21348300481010

DigiKey Part Number
1195-6389-ND
Manufacturer
Manufacturer Product Number
21348300481010
Description
CBL 4POS PLUG RA TO WIRE 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
10230,13800 Kč2 301,38 Kč
25215,71680 Kč5 392,92 Kč
50205,41920 Kč10 270,96 Kč
100195,61530 Kč19 561,53 Kč
250183,37636 Kč45 844,09 Kč
500174,63280 Kč87 316,40 Kč
1 000166,30857 Kč166 308,57 Kč
Manufacturers Standard Package
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč
Alternate Length
CBL 4POS PLUG RA TO WIRE 1.64'
In-Stock: 10
Unit Price: 265,62000 Kč
CBL 4POS PLUG RA TO WIRE 6.56'
In-Stock: 2
Unit Price: 276,75000 Kč
CBL 4POS PLUG RA TO WIRE 16.4'
In-Stock: 11
Unit Price: 366,00000 Kč
CBL 4POS PLUG RA TO WIRE 32.8'
In-Stock: 0
Unit Price: 518,65000 Kč
CBL 4POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: 236,33200 Kč