Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
HARTING - M8 D-coded
M8 Connectors

21348083388005

DigiKey Part Number
1195-6418-ND
Manufacturer
Manufacturer Product Number
21348083388005
Description
CBL 3POS RCPT TO PLUG RA 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
1.64' (500.00mm)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
3
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M8
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,59000 Kč340,59 Kč
10289,54100 Kč2 895,41 Kč
25271,39480 Kč6 784,87 Kč
50258,44340 Kč12 922,17 Kč
100246,10920 Kč24 610,92 Kč
250230,71344 Kč57 678,36 Kč
500219,71342 Kč109 856,71 Kč
1 000209,24108 Kč209 241,08 Kč
Manufacturers Standard Package
Unit Price without VAT:340,59000 Kč
Unit Price with VAT:412,11390 Kč
Alternate Length
CBL 3POS RCPT TO PLUG RA 6.56'
In-Stock: 0
Unit Price: 311,50500 Kč
CBL 3POS RCPT TO PLUG RA 9.84'
In-Stock: 0
Unit Price:
CBL 3POS RCPT TO PLUG RA 13.12'
In-Stock: 0
Unit Price:
CBL 3POS RCPT TO PLUG RA 3.28'
In-Stock: 2
Unit Price: 347,31000 Kč
CBL 3POS RCPT TO PLUG RA 4.92'
In-Stock: 0
Unit Price: 306,55000 Kč