
21343500445050 | |
|---|---|
DigiKey Part Number | 1195-21343500445050-ND |
Manufacturer | |
Manufacturer Product Number | 21343500445050 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,22000 Kč | 1 393,22 Kč |
| 10 | 1 184,24500 Kč | 11 842,45 Kč |
| 25 | 1 110,14760 Kč | 27 753,69 Kč |
| 50 | 1 057,20320 Kč | 52 860,16 Kč |
| 100 | 1 006,81000 Kč | 100 681,00 Kč |
| Unit Price without VAT: | 1 393,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,79620 Kč |




