21340400413050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21340400413050

DigiKey Part Number
1195-21340400413050-ND
Manufacturer
Manufacturer Product Number
21340400413050
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M5
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 216,90000 Kč1 216,90 Kč
101 034,33400 Kč10 343,34 Kč
25969,61360 Kč24 240,34 Kč
50923,37080 Kč46 168,54 Kč
100879,35320 Kč87 935,32 Kč
250841,47376 Kč210 368,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 216,90000 Kč
Unit Price with VAT:1 472,44900 Kč