
21340400413020 | |
|---|---|
DigiKey Part Number | 1195-21340400413020-ND |
Manufacturer | |
Manufacturer Product Number | 21340400413020 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,24000 Kč | 1 011,24 Kč |
| 10 | 859,57700 Kč | 8 595,77 Kč |
| 25 | 805,78560 Kč | 20 144,64 Kč |
| 50 | 767,35240 Kč | 38 367,62 Kč |
| 100 | 730,76760 Kč | 73 076,76 Kč |
| 250 | 687,28252 Kč | 171 820,63 Kč |
| Unit Price without VAT: | 1 011,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,60040 Kč |

