
21340400312020 | |
|---|---|
DigiKey Part Number | 1195-21340400312020-ND |
Manufacturer | |
Manufacturer Product Number | 21340400312020 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,30000 Kč | 936,30 Kč |
| 10 | 795,87900 Kč | 7 958,79 Kč |
| 25 | 746,05400 Kč | 18 651,35 Kč |
| 50 | 710,47120 Kč | 35 523,56 Kč |
| 100 | 676,59330 Kč | 67 659,33 Kč |
| 250 | 634,29040 Kč | 158 572,60 Kč |
| Unit Price without VAT: | 936,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,92300 Kč |

