
21330101850200 | |
|---|---|
DigiKey Part Number | 1195-21330101850200-ND |
Manufacturer | |
Manufacturer Product Number | 21330101850200 |
Description | CIRC CBL 8POS RCPT TO RCPT 65.6' |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 65.6' (20.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 579,80000 Kč | 5 579,80 Kč |
| Unit Price without VAT: | 5 579,80000 Kč |
|---|---|
| Unit Price with VAT: | 6 751,55800 Kč |


