


Category | 2nd Connector Number of Positions 8 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 279,75000 Kč | 2 279,75 Kč |
| 10 | 1 937,94700 Kč | 19 379,47 Kč |
| 25 | 1 816,73000 Kč | 45 418,25 Kč |
| 50 | 1 730,12600 Kč | 86 506,30 Kč |
| 100 | 1 654,37990 Kč | 165 437,99 Kč |
| Unit Price without VAT: | 2 279,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 758,49750 Kč |







