Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21330100850005

DigiKey Part Number
1195-21330100850005-ND
Manufacturer
Manufacturer Product Number
21330100850005
Description
CIRC CBL 8POS RCPT 1.64'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
1.64' (500.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
8
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 311,33000 Kč1 311,33 Kč
101 114,53200 Kč11 145,32 Kč
251 044,79320 Kč26 119,83 Kč
50994,96920 Kč49 748,46 Kč
100947,53680 Kč94 753,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 311,33000 Kč
Unit Price with VAT:1 586,70930 Kč