4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief
M8/M12 Industrial Circular Electrical Connectors

21038821435

DigiKey Part Number
1195-6505-ND
Manufacturer
Manufacturer Product Number
21038821435
Description
CONN RCPT HSG MALE 4POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038821435 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
D
Shell Material
Stainless Steel
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 665,14000 Kč1 665,14 Kč
101 415,43300 Kč14 154,33 Kč
251 326,88040 Kč33 172,01 Kč
501 263,61340 Kč63 180,67 Kč
1001 203,38490 Kč120 338,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 665,14000 Kč
Unit Price with VAT:2 014,81940 Kč