


21038811415 | |
|---|---|
DigiKey Part Number | 21038811415-ND |
Manufacturer | |
Manufacturer Product Number | 21038811415 |
Description | CONN RCPT HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,51000 Kč | 776,51 Kč |
| 10 | 660,07200 Kč | 6 600,72 Kč |
| 25 | 618,75240 Kč | 15 468,81 Kč |
| 50 | 589,23320 Kč | 29 461,66 Kč |
| 100 | 561,12960 Kč | 56 112,96 Kč |
| 250 | 526,04608 Kč | 131 511,52 Kč |
| Unit Price without VAT: | 776,51000 Kč |
|---|---|
| Unit Price with VAT: | 939,57710 Kč |

