


21038412535 | |
|---|---|
DigiKey Part Number | 1195-6552-ND |
Manufacturer | |
Manufacturer Product Number | 21038412535 |
Description | CONN RCPT HSNG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 21038412535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,37000 Kč | 1 497,37 Kč |
| 10 | 1 272,68900 Kč | 12 726,89 Kč |
| 25 | 1 193,05600 Kč | 29 826,40 Kč |
| 50 | 1 136,17240 Kč | 56 808,62 Kč |
| 100 | 1 082,01430 Kč | 108 201,43 Kč |
| Unit Price without VAT: | 1 497,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,81770 Kč |

