


21038213830 | |
|---|---|
DigiKey Part Number | 1195-6577-ND |
Manufacturer | |
Manufacturer Product Number | 21038213830 |
Description | CONN PLG HSG MALE 8PS INLINE ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038213830 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation A |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Angled | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,92000 Kč | 1 306,92 Kč |
| Unit Price without VAT: | 1 306,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,37320 Kč |







