


21038212830 | |
|---|---|
DigiKey Part Number | 1195-6504-ND |
Manufacturer | |
Manufacturer Product Number | 21038212830 |
Description | CONN RCPT HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038212830 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Contact Shape Circular |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,91000 Kč | 1 104,91 Kč |
| 10 | 835,69900 Kč | 8 356,99 Kč |
| 25 | 823,12160 Kč | 20 578,04 Kč |
| Unit Price without VAT: | 1 104,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,94110 Kč |




