


21038212530 | |
|---|---|
DigiKey Part Number | 1195-6503-ND |
Manufacturer | |
Manufacturer Product Number | 21038212530 |
Description | CONN RCPT HSG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038212530 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,24000 Kč | 1 082,24 Kč |
| 10 | 919,81700 Kč | 9 198,17 Kč |
| 25 | 862,24520 Kč | 21 556,13 Kč |
| 50 | 821,12260 Kč | 41 056,13 Kč |
| 100 | 781,97390 Kč | 78 197,39 Kč |
| 250 | 733,08972 Kč | 183 272,43 Kč |
| Unit Price without VAT: | 1 082,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,51040 Kč |






