


21038211825 | |
|---|---|
DigiKey Part Number | 1195-8432-ND |
Manufacturer | |
Manufacturer Product Number | 21038211825 |
Description | CONN ADAPTER 8P-8P M-M PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 8/8 Male Pins/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21038211825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Push-Pull, Threaded | |
Housing Material | Zinc Die Cast | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,23000 Kč | 783,23 Kč |
| 10 | 665,59500 Kč | 6 655,95 Kč |
| 25 | 623,93440 Kč | 15 598,36 Kč |
| 50 | 594,17200 Kč | 29 708,60 Kč |
| 100 | 565,83730 Kč | 56 583,73 Kč |
| 250 | 530,45652 Kč | 132 614,13 Kč |
| Unit Price without VAT: | 783,23000 Kč |
|---|---|
| Unit Price with VAT: | 947,70830 Kč |



