Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21037992406

DigiKey Part Number
1195-21037992406-ND
Manufacturer
Manufacturer Product Number
21037992406
Description
M12 T-CODE 4PIN FEMALE STRAIGHT,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,06000 Kč1 007,06 Kč
10855,94100 Kč8 559,41 Kč
25802,36720 Kč20 059,18 Kč
50764,09620 Kč38 204,81 Kč
100727,66470 Kč72 766,47 Kč
250682,17044 Kč170 542,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,06000 Kč
Unit Price with VAT:1 218,54260 Kč