4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033992402

DigiKey Part Number
1195-21033992402-ND
Manufacturer
Manufacturer Product Number
21033992402
Description
M12 S-CODE 3+PE PIN, FEMALE, PAN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
21033992402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
S
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4 (3 Power + PE)
Current Rating (Amps)
12A
Shell Size - Insert
M12-4
Voltage Rating
630V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Crimp
Insert Material
Polyamide (PA), Nylon
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1825,64000 Kč825,64 Kč
Manufacturers Standard Package
Unit Price without VAT:825,64000 Kč
Unit Price with VAT:999,02440 Kč