5 (4 Power + FE) Position Circular Connector Insert, Female Sockets and Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 Power + FE) Position Circular Connector Insert, Female Sockets and Male Pins Solder
21033961505
21033961505
M8/M12 Industrial Circular Electrical Connectors

21033961505

DigiKey Part Number
1195-8800-ND
Manufacturer
Manufacturer Product Number
21033961505
Description
CONN CIRC INSERT 5POS GOLD SLDR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5 (4 Power + FE) Position Circular Connector Insert, Female Sockets and Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5 (4 Power + FE)
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
L
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
-
Material Flammability Rating
-
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
16A
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1551,41000 Kč551,41 Kč
10468,65400 Kč4 686,54 Kč
25439,30320 Kč10 982,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:551,41000 Kč
Unit Price with VAT:667,20610 Kč