Circular Cable Assembly 2.30' (700.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033836405

DigiKey Part Number
1195-4119-ND
Manufacturer
Manufacturer Product Number
21033836405
Description
CIRC CBL 4POS PLUG TO WIRE 2.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 2.30' (700.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21033836405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
2.30' (700.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Blue
Shielding
-
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 491,91000 Kč1 491,91 Kč
101 268,06900 Kč12 680,69 Kč
251 188,72200 Kč29 718,05 Kč
501 132,04000 Kč56 602,00 Kč
1001 078,07300 Kč107 807,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 491,91000 Kč
Unit Price with VAT:1 805,21110 Kč