


21033816816 | |
|---|---|
DigiKey Part Number | 1195-6487-ND |
Manufacturer | |
Manufacturer Product Number | 21033816816 |
Description | CONN GENDER CHANGER 8P-8P F-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Gender Changer 8/8 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033816816 Models |
Category | Number of Positions (Convert From) 8 |
Manufacturer HARTING | Number of Positions (Convert To) 8 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead - Nut |
Part Status Active | Fastening Type Push-Pull |
Connector Style Gender Changer | Housing Color Silver |
Convert From (Adapter End) Female Sockets | Features Mounting Hardware |
Convert To (Adapter End) Female Sockets | Shielding Shielded |
Shell Size - Insert (Convert From) M12 | Orientation (Convert From) X |
Shell Size - Insert (Convert To) M12 | Orientation (Convert To) X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,50000 Kč | 1 767,50 Kč |
| 10 | 1 502,40900 Kč | 15 024,09 Kč |
| 25 | 1 408,41360 Kč | 35 210,34 Kč |
| 50 | 1 341,26300 Kč | 67 063,15 Kč |
| 100 | 1 277,33470 Kč | 127 733,47 Kč |
| Unit Price without VAT: | 1 767,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 138,67500 Kč |



