


21033814820 | |
|---|---|
DigiKey Part Number | 1195-7266-ND |
Manufacturer | |
Manufacturer Product Number | 21033814820 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033814820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.754" Dia (19.15mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,62000 Kč | 1 053,62 Kč |
| 10 | 895,59400 Kč | 8 955,94 Kč |
| 30 | 828,82767 Kč | 24 864,83 Kč |
| 60 | 789,30333 Kč | 47 358,20 Kč |
| 120 | 751,67050 Kč | 90 200,46 Kč |
| 270 | 719,62715 Kč | 194 299,33 Kč |
| Unit Price without VAT: | 1 053,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,88020 Kč |

