


21033814421 | |
|---|---|
DigiKey Part Number | 1195-7261-ND |
Manufacturer | |
Manufacturer Product Number | 21033814421 |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21033814421 Models |
Category | Part Status Active |
Manufacturer HARTING | Mounting Type Surface Mount |
Series | Size / Dimension 0.754" Dia (19.15mm) |
Packaging Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,19000 Kč | 736,19 Kč |
| 10 | 625,74000 Kč | 6 257,40 Kč |
| 30 | 579,06900 Kč | 17 372,07 Kč |
| 60 | 551,44250 Kč | 33 086,55 Kč |
| 120 | 525,14600 Kč | 63 017,52 Kč |
| 270 | 495,97978 Kč | 133 914,54 Kč |
| Unit Price without VAT: | 736,19000 Kč |
|---|---|
| Unit Price with VAT: | 890,78990 Kč |

