5 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Screw
M8/M12 Industrial Circular Electrical Connectors

21033491501

DigiKey Part Number
1195-8777-ND
Manufacturer
Manufacturer Product Number
21033491501
Description
CONN RCPT MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
21033491501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-30°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1781,13000 Kč781,13 Kč
10663,85200 Kč6 638,52 Kč
25622,29680 Kč15 557,42 Kč
50592,60560 Kč29 630,28 Kč
100564,34640 Kč56 434,64 Kč
250529,06140 Kč132 265,35 Kč
Manufacturers Standard Package
Unit Price without VAT:781,13000 Kč
Unit Price with VAT:945,16730 Kč