


21033301300 | |
|---|---|
DigiKey Part Number | 1195-4111-ND |
Manufacturer | |
Manufacturer Product Number | 21033301300 |
Description | CONN ADAPTER 5P-5P F-M PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033301300 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Mounting Feature Bulkhead - Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Copper Alloy |
Part Status Active | Housing Color Silver |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Shielded |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 24V |
Shell Size - Insert (Convert To) M12 | Operating Temperature -30°C ~ 80°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) B |
Number of Positions (Convert To) 5 | Orientation (Convert To) B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,82000 Kč | 795,82 Kč |
| 10 | 676,38800 Kč | 6 763,88 Kč |
| 25 | 634,04720 Kč | 15 851,18 Kč |
| 50 | 603,79740 Kč | 30 189,87 Kč |
| 100 | 575,00290 Kč | 57 500,29 Kč |
| 250 | 539,04888 Kč | 134 762,22 Kč |
| Unit Price without VAT: | 795,82000 Kč |
|---|---|
| Unit Price with VAT: | 962,94220 Kč |

